Part Details for IL4216-X001 by Vishay Semiconductors
Overview of IL4216-X001 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL4216-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IL4216-X001-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRIAC 6DIP Min Qty: 2000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9960 | Buy Now |
Part Details for IL4216-X001
IL4216-X001 CAD Models
IL4216-X001 Part Data Attributes:
|
IL4216-X001
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IL4216-X001
Vishay Semiconductors
Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 0.7 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for IL4216-X001
This table gives cross-reference parts and alternative options found for IL4216-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL4216-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL4216-X016 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | IL4216-X001 vs IL4216-X016 |
IL4216-X016 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | IL4216-X001 vs IL4216-X016 |
IL4216-X001 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | IL4216-X001 vs IL4216-X001 |
IL4216-X016 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | IL4216-X001 vs IL4216-X016 |