Part Details for IL420-X009T by Infineon Technologies AG
Overview of IL420-X009T by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IL420-X009T
IL420-X009T CAD Models
IL420-X009T Part Data Attributes
|
IL420-X009T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IL420-X009T
Infineon Technologies AG
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 1 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V |
Alternate Parts for IL420-X009T
This table gives cross-reference parts and alternative options found for IL420-X009T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL420-X009T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL420-X009T | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | IL420-X009T vs IL420-X009T |
IL420-X007 | Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | Vishay Intertechnologies | IL420-X009T vs IL420-X007 |
IL420-X007 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | IL420-X009T vs IL420-X007 |
IL420-X009T | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | IL420-X009T vs IL420-X009T |
IL420-X009 | Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | Vishay Intertechnologies | IL420-X009T vs IL420-X009 |