Part Details for IL420-X007T by Vishay Intertechnologies
Overview of IL420-X007T by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL420-X007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2297
|
Newark | Optocoupler, Triac, 5.3Kv, Smdip-6 Rohs Compliant: Yes |Vishay IL420-X007T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2790 |
|
$2.1900 / $4.0500 | Buy Now |
DISTI #
IL420-X007T
|
Avnet Americas | SMD-6 OPTOTRIAC 600V -e3 - Tape and Reel (Alt: IL420-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6470 / $1.8225 | Buy Now |
DISTI #
782-IL420-X007T
|
Mouser Electronics | Triac & SCR Output Optocouplers Phototriac Output Low Input Current RoHS: Compliant | 9479 |
|
$1.7300 / $4.0400 | Buy Now |
DISTI #
V36:1790_09170873
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2426 | Americas - 6000 |
|
$1.6480 / $1.7060 | Buy Now |
|
Future Electronics | IL420 Series Single Channel 600 V 5300 Vrms SMT Phototriac Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 20000Reel |
|
$1.6200 / $1.6600 | Buy Now |
DISTI #
84999999
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2416 | Americas - 12000 |
|
$2.0775 / $2.5512 | Buy Now |
DISTI #
84746613
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2426 | Americas - 6000 |
|
$1.6480 / $1.7060 | Buy Now |
DISTI #
84429228
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1000 |
|
$1.9286 | Buy Now |
DISTI #
IL420-X007T
|
TTI | Triac & SCR Output Optocouplers Phototriac Output Low Input Current RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 40000 In Stock |
|
$1.6900 / $1.7200 | Buy Now |
DISTI #
IL420-X007T
|
EBV Elektronik | SMD-6 OPTOTRIAC 600V -e3 (Alt: IL420-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
Part Details for IL420-X007T
IL420-X007T CAD Models
IL420-X007T Part Data Attributes
|
IL420-X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL420-X007T
Vishay Intertechnologies
Triac Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 1 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V |