Telecommunication Circuits
IL41050TE
NVE Corporation
Description: Ethernet Transceiver, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16

Overview of IL41050TE by NVE Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for IL41050TE by NVE Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 41T3892
Newark Transceiver, Can, 1Driver/1Receiver, 5V, Soic-16, Can Interface Ic Type:Serial, Data Rate Max:1Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Nve IL41050TE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $4.5900
  • 100 $4.2500
  • 250 $4.0400
  • 500 $3.6200
$3.6200 / $4.5900 Buy Now

CAD Models for IL41050TE by NVE Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IL41050TE by NVE Corporation

IL41050TE
NVE Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NVE CORP
Part Package Code
SOIC
Package Description
0.300 INCH, ROHS COMPLIANT, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Number of Functions
1
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.67 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
CAN TRANSCEIVER
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.25 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.455 mm
Want to compare parts?
  1. IL41050TE
    NVE Corporation
    Ethernet Transceiver, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16
    VS

Related Parts for IL41050TE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IL41050TE by NVE Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IL41050TE by NVE Corporation

  • Please alert me when IL41050TE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IL41050TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IL41050TE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IL41050TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IL41050TE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IL41050TE by NVE Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: