Part Details for IL358 by Vishay Semiconductors
Overview of IL358 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for IL358
IL358 CAD Models
IL358 Part Data Attributes:
|
IL358
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IL358
Vishay Semiconductors
Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, GREEN, SMD, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for IL358
This table gives cross-reference parts and alternative options found for IL358. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL358, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL358 | Optoelectronic Device, GREEN, SMD, SOP-8 | Vishay Intertechnologies | IL358 vs IL358 |
IL358 | Optoelectronic Device | Siemens | IL358 vs IL358 |