Part Details for IL358 by Infineon Technologies AG
Overview of IL358 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for IL358
IL358 CAD Models
IL358 Part Data Attributes
|
IL358
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IL358
Infineon Technologies AG
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IL358
This table gives cross-reference parts and alternative options found for IL358. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL358, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL358 | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, GREEN, SMD, SOP-8 | Vishay Semiconductors | IL358 vs IL358 |
IL358 | Optoelectronic Device, GREEN, SMD, SOP-8 | Vishay Intertechnologies | IL358 vs IL358 |