Part Details for IL339D by IKSemicon Co Ltd
Overview of IL339D by IKSemicon Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL339D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM339D
|
Maritex | Integrated Circuit Comparator, CH: 4, �150nA, 5-30V/�2.5-�15V, -40+85 deg.C, SMD, SO14 Min Qty: 1 Package Multiple: 1 | 1060 |
|
$0.0940 / $0.1210 | Buy Now |
Part Details for IL339D
IL339D CAD Models
IL339D Part Data Attributes
|
IL339D
IKSemicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IL339D
IKSemicon Co Ltd
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO14, SOIC-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IK SEMICON CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |