-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FX007 | Texas Instruments | Dual Channel (3-Phase CPU / 2-Phase GPU) SVID, D-CAP+ Step-Down Controller for IMVP-7 Vcore 48-VQFN -10 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3690
|
Newark | Optocoupler, Linear, 4.42Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:4.42Kv, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Vishay IL300-X007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$2.4200 / $3.9000 | Buy Now |
DISTI #
IL300-X007
|
Avnet Americas | SMD-8 CPL LINEAR -e3 - Rail/Tube (Alt: IL300-X007) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0358 / $2.1641 | Buy Now |
DISTI #
782-IL300-X007
|
Mouser Electronics | High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth RoHS: Compliant | 2318 |
|
$2.1100 / $4.5700 | Buy Now |
DISTI #
V99:2348_07447741
|
Arrow Electronics | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2209 | Americas - 689 |
|
$2.0340 / $3.2030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | 0 |
|
$2.1100 | Buy Now |
DISTI #
61309751
|
Verical | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2209 | Americas - 689 |
|
$3.2030 | Buy Now |
DISTI #
69265747
|
Verical | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2322 | Americas - 30 |
|
$2.6875 | Buy Now |
DISTI #
IL300-X007
|
TTI | High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.0000 / $2.0800 | Buy Now |
DISTI #
C1S803600703180
|
Chip1Stop | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD Tube RoHS: Compliant pbFree: No Container: Tube | 30 |
|
$2.1900 / $2.3300 | Buy Now |
DISTI #
IL300-X007
|
EBV Elektronik | SMD-8 CPL LINEAR -e3 (Alt: IL300-X007) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IL300-X007
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL300-X007
Vishay Intertechnologies
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Power Dissipation-Max | 0.05 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for IL300-X007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL300-X007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IL300-X009T | Vishay Semiconductors | Check for Price | Optoelectronic Device, ROHS COMPLIANT, SMD, 8 PIN | IL300-X007 vs IL300-X009T |
IL300-X007 | Vishay Semiconductors | Check for Price | Optoelectronic Device, ROHS COMPLIANT, SMD, 8 PIN | IL300-X007 vs IL300-X007 |
IL300-X007T | Vishay Semiconductors | Check for Price | Optoelectronic Device, ROHS COMPLIANT, SMD, 8 PIN | IL300-X007 vs IL300-X007T |
IL300-X007 | Siemens | Check for Price | Optoelectronic Device | IL300-X007 vs IL300-X007 |