Part Details for IL300-EF-X001 by Vishay Intertechnologies
Overview of IL300-EF-X001 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51534-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Right Angle Header. | |
50000-XX001LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, Position Polarized, 165 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
51667-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 1M 6P PF Vertical Receptacle. |
Price & Stock for IL300-EF-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IL300-EF-X001
|
EBV Elektronik | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A (Alt: IL300-EF-X001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IL300-EF-X001
IL300-EF-X001 CAD Models
IL300-EF-X001 Part Data Attributes
|
IL300-EF-X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL300-EF-X001
Vishay Intertechnologies
Optoelectronic Device, ROHS COMPLIANT, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Power Dissipation-Max | 0.05 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for IL300-EF-X001
This table gives cross-reference parts and alternative options found for IL300-EF-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL300-EF-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL300-EF-X006 | OPTOCOUPL DC-IN 1CH LIN PHOTOVOLTAIC DC-OUT 8PDIP - Rail/Tube | Vishay Semiconductors | IL300-EF-X001 vs IL300-EF-X006 |