Part Details for IL300-DEFG-X009 by Vishay Semiconductors
Overview of IL300-DEFG-X009 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IL300-DEFG-X009
IL300-DEFG-X009 CAD Models
IL300-DEFG-X009 Part Data Attributes:
|
IL300-DEFG-X009
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IL300-DEFG-X009
Vishay Semiconductors
OPTOCOUPL DC-IN 1CH LIN PHOTOVOLTAIC DC-OUT 8PDIP SMD - Rail/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Power Dissipation-Max | 0.05 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |