Part Details for IL300-DEFG-X007T by Vishay Semiconductors
Results Overview of IL300-DEFG-X007T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IL300-DEFG-X007T Information
IL300-DEFG-X007T by Vishay Semiconductors is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IL300-DEFG-X007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IL300-DEFG-X007TCT-ND
|
DigiKey | OPTOISO 4.42KV 1CH PHVOLT 8-SMD Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3161 In Stock |
|
$1.4257 / $3.3100 | Buy Now |
Part Details for IL300-DEFG-X007T
IL300-DEFG-X007T CAD Models
IL300-DEFG-X007T Part Data Attributes
|
IL300-DEFG-X007T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IL300-DEFG-X007T
Vishay Semiconductors
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Power Dissipation-Max | 0.05 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for IL300-DEFG-X007T
This table gives cross-reference parts and alternative options found for IL300-DEFG-X007T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL300-DEFG-X007T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IL300-X007 | Siemens | Check for Price | Optoelectronic Device | IL300-DEFG-X007T vs IL300-X007 |
IL300-DEFG-X007T | Vishay Intertechnologies | $3.0017 | Photodiode Output Optocoupler, | IL300-DEFG-X007T vs IL300-DEFG-X007T |
IL300-X009 | Vishay Intertechnologies | Check for Price | Optoelectronic Device | IL300-DEFG-X007T vs IL300-X009 |
IL300-X009T | Vishay Intertechnologies | $1.3081 | Photodiode Output Optocoupler, | IL300-DEFG-X007T vs IL300-X009T |
IL300-X007T | Infineon Technologies AG | Check for Price | Optoelectronic Device | IL300-DEFG-X007T vs IL300-X007T |
IL300-F-X009T | Vishay Intertechnologies | $6.7027 | Photodiode Output Optocoupler, | IL300-DEFG-X007T vs IL300-F-X009T |
IL300-EF-X009T | Vishay Intertechnologies | Check for Price | Photodiode Output Optocoupler, | IL300-DEFG-X007T vs IL300-EF-X009T |
IL300-DEFG-X009T | Vishay Intertechnologies | $3.3700 | Photodiode Output Optocoupler, | IL300-DEFG-X007T vs IL300-DEFG-X009T |
IL300-X009 | Siemens | Check for Price | Optoelectronic Device | IL300-DEFG-X007T vs IL300-X009 |
IL300-F-X007 | Vishay Intertechnologies | $6.1743 | Optoelectronic Device, ROHS COMPLIANT, SMD, 8 PIN | IL300-DEFG-X007T vs IL300-F-X007 |