Part Details for IL300-DEFG-X001 by Vishay Semiconductors
Overview of IL300-DEFG-X001 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL300-DEFG-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IL300-DEFG-X001-ND
|
DigiKey | OPTOISO 5.3KV PHVOLT 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1377 In Stock |
|
$2.0675 / $3.4900 | Buy Now |
Part Details for IL300-DEFG-X001
IL300-DEFG-X001 CAD Models
IL300-DEFG-X001 Part Data Attributes:
|
IL300-DEFG-X001
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IL300-DEFG-X001
Vishay Semiconductors
Optoelectronic Device, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for IL300-DEFG-X001
This table gives cross-reference parts and alternative options found for IL300-DEFG-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL300-DEFG-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL300-DEFG-X006 | Optoelectronic Device | Infineon Technologies AG | IL300-DEFG-X001 vs IL300-DEFG-X006 |