Part Details for IL221AT by Vishay Intertechnologies
Overview of IL221AT by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL221AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H8790
|
Newark | Optocoupler, Transistor, 3000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:4Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:30V, Product Range:- Rohs Compliant: Yes |Vishay IL221AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5410 | Buy Now |
DISTI #
IL221AT
|
Avnet Americas | SOIC-8 CPL SNGL CTR>100% -e3 - Tape and Reel (Alt: IL221AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3450 / $0.3892 | Buy Now |
DISTI #
782-IL221AT
|
Mouser Electronics | Transistor Output Optocouplers Photodarlington Out Single CTR >100% RoHS: Compliant | 0 |
|
$0.3530 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks | 0 |
|
$0.3640 | Buy Now |
|
Bristol Electronics | 1729 |
|
RFQ | ||
|
Quest Components | DARLINGTON OUTPUT OPTOCOUPLER, 1-ELEMENT, 4000V ISOLATION | 1383 |
|
$0.3931 / $1.5120 | Buy Now |
DISTI #
IL221AT
|
TTI | Transistor Output Optocouplers Photodarlington Out Single CTR >100% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3450 / $0.3660 | Buy Now |
|
ComSIT USA | PHOTODARLINGTON SMALL OUTLINE SURFACE MOUNT OPTOCOUPLER Darlington Output Optocoupler, 1-Element, 3000V Isolation RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
IL221AT
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC N T/R (Alt: IL221AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IL221AT
IL221AT CAD Models
IL221AT Part Data Attributes
|
IL221AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL221AT
Vishay Intertechnologies
Darlington Output Optocoupler, 1-Element, 3000V Isolation, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |