Part Details for IL205AT by Siemens
Overview of IL205AT by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IL205AT
IL205AT CAD Models
IL205AT Part Data Attributes:
|
IL205AT
Siemens
Buy Now
Datasheet
|
Compare Parts:
IL205AT
Siemens
Transistor Output Optocoupler, 1-Element, 2500V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |