Part Details for IL205AT by Infineon Technologies AG
Overview of IL205AT by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL205AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, SO | 1174 |
|
$0.4219 / $1.0125 | Buy Now |
|
ComSIT USA | PHOTOTRANSISTOR SMALL OUTLINE SURFACE MOUNT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 3000V Isolation RoHS: Not Compliant | Europe - 1400 |
|
RFQ |
Part Details for IL205AT
IL205AT CAD Models
IL205AT Part Data Attributes:
|
IL205AT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IL205AT
Infineon Technologies AG
Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 25% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IL205AT
This table gives cross-reference parts and alternative options found for IL205AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL205AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL205AT | Transistor Output Optocoupler, 1-Element, 2500V Isolation | Siemens | IL205AT vs IL205AT |
IL205A-T&R | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 | Isocom Components | IL205AT vs IL205A-T&R |