Part Details for IL19-C20-H05-3150-200-W by Schaffner
Overview of IL19-C20-H05-3150-200-W by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DC786A | Analog Devices | LTC4260CGN - 200W Positive 48V | |
B0853-ALB | Coilcraft Inc | SMPS Transformer, 200W, ROHS COMPLIANT |
Price & Stock for IL19-C20-H05-3150-200-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCHAFFNER-820139
|
TME | Cable, IEC C19 female,IEC C20 male, 2m, with IEC LOCK locking Min Qty: 1 | 0 |
|
$15.5700 / $22.2500 | RFQ |