Part Details for IL13P-U-UK1-H05-3100-300 by Schaffner
Overview of IL13P-U-UK1-H05-3100-300 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
LTC3100EUD#PBF | Analog Devices | 1.5MHz Sync 2x Ch DC/DC Conv & | |
ADUM3100BRZ-RL7 | Analog Devices | 100MBD SNGLE CHANNEL DIGITAL I |
Price & Stock for IL13P-U-UK1-H05-3100-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-IL13P-U-UK1-H05-3100-300-ND
|
DigiKey | C13+ UP, UK PLUG, H05VV-F, 3X1.0 Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7336 | Buy Now |
DISTI #
631-IL13PUUK1H531300
|
Mouser Electronics | AC Power Cords C13+ up, UK plug, H05VV-F, 3x1.00 mm sq., 3 m, Black RoHS: Compliant | 0 |
|
$17.6900 / $17.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7200 / $23.7500 | Buy Now |
DISTI #
SCHAFFNER-821101
|
TME | Cable, BS 1363 (G) plug,IEC C13 female 90°, 3m, black, 10A, 250V Min Qty: 1 | 0 |
|
$17.5900 / $25.1300 | RFQ |
DISTI #
000000000006401212
|
Sager | AC Power Cords C13+ up, UK plug, H05VV-F, 3x1.00 mm sq., 3 m, Black Min Qty: 1 | 0 |
|
$14.9800 / $17.9000 | Buy Now |