Part Details for IL13-C14-H05-3100-200 by TE Connectivity
Overview of IL13-C14-H05-3100-200 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 |
Price & Stock for IL13-C14-H05-3100-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T7035
|
Newark | Lead, Locking, Iec Plug, 2M, Blk, Connector To Connector:Iec 60320 C14 To Iec 60320 C13, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Colour:Black, Product Range:-, Cable Length - Imperial:6.56Ft, Rohs Compliant: Yes |Schaffner Te Connectivity IL13-C14-H05-3100-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$15.3100 / $20.8700 | Buy Now |
DISTI #
IL13-C14-H05-3100-200
|
Avnet Abacus | Cable Assembly H05VV-F 2m 17AWG 3 POS Power Entry PL (Alt: IL13-C14-H05-3100-200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |