Part Details for IL13+REWIREABLEIECLOCKJAPANPSE by Schaffner
Overview of IL13+REWIREABLEIECLOCKJAPANPSE by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIL13-33S-12.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602AIL13-18E-38.400000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT9005AIL13H33SG16.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for IL13+REWIREABLEIECLOCKJAPANPSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006356088
|
Sager | AC Power Cords Min Qty: 1 | 0 |
|
$6.7500 / $8.3200 | Buy Now |