Part Details for IL1 by Isocom Components
Overview of IL1 by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IL1-ND
|
DigiKey | 6PIN TRANSISTOR DETECTOR, HIGH D Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1889 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9100 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1429 | Buy Now |
DISTI #
77683990
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Min Qty: 2080 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.1518 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1408 / $0.2090 | Buy Now |
Part Details for IL1
IL1 CAD Models
IL1 Part Data Attributes:
|
IL1
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IL1
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for IL1
This table gives cross-reference parts and alternative options found for IL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2581L1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Renesas Electronics Corporation | IL1 vs PS2581L1 |
SFH600-1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | IL1 vs SFH600-1 |
H11D1S | Transistor Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | IL1 vs H11D1S |
MCT2200 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Quality Technologies Corp | IL1 vs MCT2200 |
TCDT1120 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-6 | Vishay Semiconductors | IL1 vs TCDT1120 |
SFH617A-2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | IL1 vs SFH617A-2 |
SFH600-1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | IL1 vs SFH600-1 |
SFH617A-1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | IL1 vs SFH617A-1 |
CNY17-3T-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | IL1 vs CNY17-3T-M |
SFH617A-2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Siemens | IL1 vs SFH617A-2 |