Part Details for IL05AL1950AAE by Partron Co Ltd
Overview of IL05AL1950AAE by Partron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IL05AL1950AAE
IL05AL1950AAE CAD Models
IL05AL1950AAE Part Data Attributes
|
IL05AL1950AAE
Partron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IL05AL1950AAE
Partron Co Ltd
Isolator, 1920MHz Min, 1980MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PARTRON CO LTD | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 1980 MHz | |
Operating Frequency-Min | 1920 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.5 |