Part Details for IL-Z-C3-A-1-15000 by JAE Electronics
Overview of IL-Z-C3-A-1-15000 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for IL-Z-C3-A-1-15000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-ILZC3A115000
|
Mouser Electronics | Headers & Wire Housings Socket Contact Crimp Gold 28-30AWG RoHS: Compliant | 11720 |
|
$0.0240 / $0.1000 | Buy Now |
DISTI #
JAEIL-Z-C3-A-1-15000
|
Heilind Electronics | 15K REEL | Americas - 0 in Stock |
|
$454.1692 / $476.1452 | Buy Now |