Part Details for IL-Z-12PL-SMTYE-R1500 by Hongxing Electrical Ltd
Overview of IL-Z-12PL-SMTYE-R1500 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR1500BKSZ-REEL | Analog Devices | 1.2875V Micropower Precision S | |
10127817-112PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Receptacle Terminal, Phosphor Bronze,Gold Flash plating, AWG(#24-28), Preplating. | |
10127817-212PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Receptacle Terminal, Brass, Gold Flash plating, AWG(#24-28), Preplating. |
Price & Stock for IL-Z-12PL-SMTYE-R1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER SMD R/A 12POS 1.25MM | 20064 |
|
RFQ |