Part Details for IL-Z-12P-S125L3-E by Japan Aviation Electronics Industry Limited
Results Overview of IL-Z-12P-S125L3-E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IL-Z-12P-S125L3-E Information
IL-Z-12P-S125L3-E by Japan Aviation Electronics Industry Limited is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for IL-Z-12P-S125L3-E
IL-Z-12P-S125L3-E CAD Models
IL-Z-12P-S125L3-E Part Data Attributes
|
IL-Z-12P-S125L3-E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-Z-12P-S125L3-E
Japan Aviation Electronics Industry Limited
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.128 inch | |
Body Depth | 0.222 inch | |
Body Length | 0.656 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.067 inch | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for IL-Z-12P-S125L3-E
This table gives cross-reference parts and alternative options found for IL-Z-12P-S125L3-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-Z-12P-S125L3-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100-096-432C | Pancon Corporation | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | IL-Z-12P-S125L3-E vs 100-096-432C |
A1501H00-12P | Jowle Technology Co Ltd | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Locking, Receptacle | IL-Z-12P-S125L3-E vs A1501H00-12P |
426-2-012-0-T-KS0 | MPE-Garry GmbH | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking | IL-Z-12P-S125L3-E vs 426-2-012-0-T-KS0 |
A0800WV-S-12PD01 | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | IL-Z-12P-S125L3-E vs A0800WV-S-12PD01 |
HPH1B12TASMT | Adam Technologies Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | IL-Z-12P-S125L3-E vs HPH1B12TASMT |
100-096-433C | Pancon Corporation | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | IL-Z-12P-S125L3-E vs 100-096-433C |
HPH1B12UASMT | Adam Technologies Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | IL-Z-12P-S125L3-E vs HPH1B12UASMT |
15001HS-12000 | YEONHO Electronics Co Ltd | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Locking, Receptacle | IL-Z-12P-S125L3-E vs 15001HS-12000 |
DF14-WP-12 | Morethanall Co Ltd | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Guide Slot, Receptacle | IL-Z-12P-S125L3-E vs DF14-WP-12 |
PTT-112-01-L-S | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT | IL-Z-12P-S125L3-E vs PTT-112-01-L-S |