Part Details for IL-Y-3P-S15L2-EF by Japan Aviation Electronics Industry Limited
Overview of IL-Y-3P-S15L2-EF by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL-Y-3P-S15L2-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-3005-ND
|
DigiKey | CONN HEADER R/A 3POS 1.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4535 In Stock |
|
$0.1772 / $0.4200 | Buy Now |
Part Details for IL-Y-3P-S15L2-EF
IL-Y-3P-S15L2-EF CAD Models
IL-Y-3P-S15L2-EF Part Data Attributes
|
IL-Y-3P-S15L2-EF
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-Y-3P-S15L2-EF
Japan Aviation Electronics Industry Limited
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |