Part Details for IL-WX-8PB-VF-B-E1000E by JAE Electronics
Overview of IL-WX-8PB-VF-B-E1000E by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-WX-8PB-VF-B-E1000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-ILWX8PBVFBE1000E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 8POS 0.8MM SMT RoHS: Compliant | 0 |
|
$0.6360 / $1.2800 | Order Now |
DISTI #
JAEIL-WX-8PB-VF-B-E1000E
|
Heilind Electronics | Americas - 0 in Stock |
|
$679.5692 / $712.4517 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5780 / $0.8490 | Buy Now |