Part Details for IL-WX-24SB-VF-A1-BE by Japan Aviation Electronics Industry Limited
Overview of IL-WX-24SB-VF-A1-BE by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for IL-WX-24SB-VF-A1-BE
IL-WX-24SB-VF-A1-BE CAD Models
IL-WX-24SB-VF-A1-BE Part Data Attributes:
|
IL-WX-24SB-VF-A1-BE
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-WX-24SB-VF-A1-BE
Japan Aviation Electronics Industry Limited
Board Connector, 24 Contact(s), 2 Row(s), Female, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |