Part Details for IL-WX-20PB-VF-B-E1000E by JAE Electronics
Overview of IL-WX-20PB-VF-B-E1000E by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-WX-20PB-VF-B-E1000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-LWX20PBVFBE1000E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8 mm pitch, SMT, parallel/ vertical, 20 pos., Pin header RoHS: Compliant | 0 |
|
$1.0100 / $1.0700 | Order Now |
DISTI #
JAEIL-WX-20PB-VF-B-E1000E
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9880 / $1.4400 | Buy Now |
Part Details for IL-WX-20PB-VF-B-E1000E
IL-WX-20PB-VF-B-E1000E CAD Models
IL-WX-20PB-VF-B-E1000E Part Data Attributes
|
IL-WX-20PB-VF-B-E1000E
JAE Electronics
Buy Now
|
Compare Parts:
IL-WX-20PB-VF-B-E1000E
JAE Electronics
Select a part to compare: |
Samacsys Manufacturer | JAE |