Part Details for IL-S009-0210 by TE Connectivity
Overview of IL-S009-0210 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
YR0K77210S009BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/A1H | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube |
Price & Stock for IL-S009-0210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IL-S009-0210
|
TTI | Specialized Cables IL4FS,10FT 18/4SO,IL4MP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |