Part Details for IL-G-C2-SC-0001 by JAE Electronics
Overview of IL-G-C2-SC-0001 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for IL-G-C2-SC-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-ILGC2SC0001
|
Mouser Electronics | Headers & Wire Housings | 3945 |
|
$0.0820 / $0.2500 | Buy Now |
DISTI #
JAEIL-G-C2-SC-0001
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0766 / $0.1154 | Buy Now |
Part Details for IL-G-C2-SC-0001
IL-G-C2-SC-0001 CAD Models
IL-G-C2-SC-0001 Part Data Attributes
|
IL-G-C2-SC-0001
JAE Electronics
Buy Now
|
Compare Parts:
IL-G-C2-SC-0001
JAE Electronics
|
Samacsys Manufacturer | JAE |