Part Details for IL-G-8P-S3T2-SA by Japan Aviation Electronics Industry Limited
Overview of IL-G-8P-S3T2-SA by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-G-8P-S3T2-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2555-ND
|
DigiKey | CONN HEADER VERT 8POS 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4189 In Stock |
|
$0.2591 / $0.6100 | Buy Now |
DISTI #
C1S400200171247
|
Chip1Stop | Conn Wire to Board PIN 8 POS 2.5mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes | 12977 |
|
$0.0709 | Buy Now |
DISTI #
C1S400200370237
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes Container: Bulk | 185 |
|
$0.3870 / $0.3890 | Buy Now |
DISTI #
C1S400200014836
|
Chip1Stop | Conn Wire to Board PIN 8 POS 2.5mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes | 10 |
|
$0.6380 | Buy Now |
Part Details for IL-G-8P-S3T2-SA
IL-G-8P-S3T2-SA CAD Models
IL-G-8P-S3T2-SA Part Data Attributes
|
IL-G-8P-S3T2-SA
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-G-8P-S3T2-SA
Japan Aviation Electronics Industry Limited
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Brown Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.807 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for IL-G-8P-S3T2-SA
This table gives cross-reference parts and alternative options found for IL-G-8P-S3T2-SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-G-8P-S3T2-SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2500-08-RT-R | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | GTK UK Ltd | IL-G-8P-S3T2-SA vs 2500-08-RT-R |
JS-J-1252-08-RA-SM | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | IL-G-8P-S3T2-SA vs JS-J-1252-08-RA-SM |
A1254WR-S-8P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Right Angle,8 Positions,Natural; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | IL-G-8P-S3T2-SA vs A1254WR-S-8P |
12513WR-08A00 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | YEONHO Electronics Co Ltd | IL-G-8P-S3T2-SA vs 12513WR-08A00 |
25SH-B-08-MTS | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator | Adam Technologies Inc | IL-G-8P-S3T2-SA vs 25SH-B-08-MTS |
578-1-008-0-F-BS0 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | IL-G-8P-S3T2-SA vs 578-1-008-0-F-BS0 |
5016P08V000 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | IL-G-8P-S3T2-SA vs 5016P08V000 |
1744001-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking | TE Connectivity | IL-G-8P-S3T2-SA vs 1744001-8 |
A1251WR0-8PS | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | IL-G-8P-S3T2-SA vs A1251WR0-8PS |
5016P8V000 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | IL-G-8P-S3T2-SA vs 5016P8V000 |