Part Details for IL-G-4S-S3C2-SA by JAE Electronics
Overview of IL-G-4S-S3C2-SA by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-G-4S-S3C2-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-ILG4SS3C2SA
|
Mouser Electronics | Headers & Wire Housings Plug CBL 2.5MM 4P RoHS: Compliant | 2048 |
|
$0.0900 / $0.1700 | Buy Now |
DISTI #
70665025
|
RS | IL-G series, socket housing, 4 pos., free hanging | JAE Electronics Inc. IL-G-4S-S3C2-SA RoHS: Not Compliant Min Qty: 4167 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1980 / $0.2830 | RFQ |
DISTI #
JAEIL-G-4S-S3C2-SA
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0923 / $0.1000 | Buy Now | |
DISTI #
COREC14311
|
Rutronik | 4 WAY SOCKET HOUSING RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0899 / $0.0950 | Buy Now |