Part Details for IL-G-15P-S3L2-SA-1 by Japan Aviation Electronics Industry Limited
Overview of IL-G-15P-S3L2-SA-1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for IL-G-15P-S3L2-SA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IL-G-15P-S3L2-SA-1-ND
|
DigiKey | CONN HEADER R/A 15POS 2.5MM Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for IL-G-15P-S3L2-SA-1
IL-G-15P-S3L2-SA-1 CAD Models
IL-G-15P-S3L2-SA-1 Part Data Attributes
|
IL-G-15P-S3L2-SA-1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-G-15P-S3L2-SA-1
Japan Aviation Electronics Industry Limited
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |