There are no models available for this part yet.
Overview of IL-G-10P-S3T2-SA by JAE Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for IL-G-10P-S3T2-SA by JAE Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
656-ILG10PS3T2SA
|
Mouser Electronics | Headers & Wire Housings Rcpt 2.5MM 10P VERT RoHS: Compliant | 926 |
|
$0.3010 / $0.7100 | Buy Now | |
DISTI #
JAEIL-G-10P-S3T2-SA
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3385 / $0.3667 | Buy Now |