Part Details for IL-C5-4096 by Teledyne Dalsa
Results Overview of IL-C5-4096 by Teledyne Dalsa
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IL-C5-4096 Information
IL-C5-4096 by Teledyne Dalsa is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for IL-C5-4096
IL-C5-4096 CAD Models
IL-C5-4096 Part Data Attributes
|
IL-C5-4096
Teledyne Dalsa
Buy Now
Datasheet
|
Compare Parts:
IL-C5-4096
Teledyne Dalsa
Image Sensor, 4096 Horiz pixels, 1 Vert pixels, Through Hole Mount
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE DALSA INC | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Horizontal Pixel | 4096 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Range | 8-16V | |
Output Type | VOLTAGE OUTPUT | |
Pixel Size | 7X7 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Vertical Pixel | 1 |