Part Details for IL-C3-0128 by Teledyne Dalsa
Overview of IL-C3-0128 by Teledyne Dalsa
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for IL-C3-0128
IL-C3-0128 CAD Models
IL-C3-0128 Part Data Attributes:
|
IL-C3-0128
Teledyne Dalsa
Buy Now
Datasheet
|
Compare Parts:
IL-C3-0128
Teledyne Dalsa
CCD Sensor, 128 Horiz pixels, 1 Vert pixels, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE DALSA INC | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Horizontal Pixel | 128 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Range | 14-16V | |
Output Type | VOLTAGE OUTPUT | |
Pixel Size | 14X14 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Vertical Pixel | 1 |