Part Details for IL-C2-0512 by Teledyne Dalsa
Overview of IL-C2-0512 by Teledyne Dalsa
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part Details for IL-C2-0512
IL-C2-0512 CAD Models
IL-C2-0512 Part Data Attributes
|
IL-C2-0512
Teledyne Dalsa
Buy Now
Datasheet
|
Compare Parts:
IL-C2-0512
Teledyne Dalsa
Image Sensor, 512 Horiz pixels, 1 Vert pixels, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE DALSA INC | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Horizontal Pixel | 512 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Pixel Size | 14X42 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Vertical Pixel | 1 |