Part Details for IL-AG5-PC1-5000 by JAE Electronics
Overview of IL-AG5-PC1-5000 by JAE Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-AG5-PC1-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-ILAG5PC15000
|
Mouser Electronics | Automotive Connectors Pin Contact RoHS: Compliant | 29571 |
|
$0.0450 / $0.1800 | Buy Now |
DISTI #
74522267
|
RS | CONN PIN 18-22AWG CRIMP TIN | JAE Electronics Inc. IL-AG5-PC1-5000 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0470 | RFQ |
DISTI #
JAEIL-AG5-PC1-5000
|
Heilind Electronics | CONN PIN 22-18AWG TIN CRIMP | Americas - 0 in Stock48750 On Order |
|
$0.0543 / $0.0570 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
DISTI #
IL-AG5-PC1-5000
|
TTI | Automotive Connectors Pin Contact RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$294.1500 / $308.8600 | Buy Now |
|
LCSC | - Housing Contact ROHS | 4750 |
|
$0.0342 / $0.0605 | Buy Now |