Part Details for IL-AG5-C1-5000 by JAE Electronics
Overview of IL-AG5-C1-5000 by JAE Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-AG5-C1-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-IL-AG5-C1-5000
|
Mouser Electronics | Automotive Connectors TIN SCKT CONTACT RoHS: Compliant | 21850 |
|
$0.0330 / $0.1300 | Buy Now |
DISTI #
70238508
|
RS | Contact, Socket, Crimp, 22-20AWG, CopperAlloy, IL-AG5Series | JAE Electronics Inc. IL-AG5-C1-5000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 5 |
|
$255.2800 | Buy Now |
DISTI #
JAEIL-AG5-C1-5000.P
|
Heilind Electronics | CONN SOCKET 22-18AWG TIN CRIMP | Americas - 3000 in Stock |
|
$0.0625 / $0.0800 | Buy Now |
DISTI #
JAEIL-AG5-C1-5000
|
Heilind Electronics | CONN SOCKET 22-18AWG TIN CRIMP | Americas - 34 in Stock69 On Order |
|
$196.3692 / $212.7334 | Buy Now |
DISTI #
IL-AG5-C1-5000
|
TTI | Automotive Connectors TIN SCKT CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$191.6700 / $214.4900 | Buy Now |
DISTI #
JAEIL-AG5-C1-5000.P
|
Interstate Connecting Components | CONN SOCKET 22-18AWG TIN CRIMP | 700 |
|
$0.0625 / $0.0800 | Buy Now |
DISTI #
JAEIL-AG5-C1-5000
|
Interstate Connecting Components | CONN SOCKET 22-18AWG TIN CRIMP | 714 On Order |
|
$196.3692 / $212.7334 | Buy Now |
DISTI #
CONN1273
|
Rutronik | 01P CRIMP SOCKET CONTACT TIN RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0162 / $0.0171 | Buy Now |
|
LCSC | - Housing Contact ROHS | 8930 |
|
$0.0226 / $0.0400 | Buy Now |