Part Details for IL-AG5-5S-S3C1-W by Japan Aviation Electronics Industry Limited
Overview of IL-AG5-5S-S3C1-W by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655GMCS3C11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 37 way Right Angle exit full metal hood | |
8655GMES3C11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Right Angle exit full metal hood | |
8655GMAS3C11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Right Angle exit full metal hood |
Price & Stock for IL-AG5-5S-S3C1-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-IL-AG5-5S-S3C1-W-ND
|
DigiKey | Connector Kits Min Qty: 3200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1454 | Buy Now |