IL-AG5-06P-S3T2-A
Japan Aviation Electronics Industry Limited
Description: Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle

Overview of IL-AG5-06P-S3T2-A by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for IL-AG5-06P-S3T2-A by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IL-AG5-06P-S3T2-A by Japan Aviation Electronics Industry Limited

IL-AG5-06P-S3T2-A
Japan Aviation Electronics Industry Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POLARIZED
Body Breadth
0.5 inch
Body Depth
1.11 inch
Body Length
0.72 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLUE-GREEN
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.138 inch
Terminal Pitch
2.4892 mm
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. IL-AG5-06P-S3T2-A
    Japan Aviation Electronics Industry Limited
    Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
    VS

Alternate Parts for IL-AG5-06P-S3T2-A

This table gives cross-reference parts and alternative options found for IL-AG5-06P-S3T2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-AG5-06P-S3T2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IL-AG5-06PK-S3T2-A Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle Japan Aviation Electronics Industry Limited IL-AG5-06P-S3T2-A vs IL-AG5-06PK-S3T2-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IL-AG5-06P-S3T2-A by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IL-AG5-06P-S3T2-A by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of IL-AG5-06P-S3T2-A would you like to use for your alert(s)?
  • Please alert me when IL-AG5-06P-S3T2-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IL-AG5-06P-S3T2-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IL-AG5-06P-S3T2-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IL-AG5-06P-S3T2-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IL-AG5-06P-S3T2-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IL-AG5-06P-S3T2-A by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: