IL-8P-S3FP2
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,

Overview of IL-8P-S3FP2 by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for IL-8P-S3FP2 by Japan Aviation Electronics Industry Limited

Part # Manufacturer Description Stock Price Buy
DISTI # IL-8P-S3FP2-ND
DigiKey CONN HEADER R/A 8POS 2.5MM Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for IL-8P-S3FP2 by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IL-8P-S3FP2 by Japan Aviation Electronics Industry Limited

IL-8P-S3FP2
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
IL-8S-S3L-(N)
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. IL-8P-S3FP2
    Japan Aviation Electronics Industry Limited
    Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
    VS

Related Parts for IL-8P-S3FP2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IL-8P-S3FP2 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IL-8P-S3FP2 by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of IL-8P-S3FP2 would you like to use for your alert(s)?
  • Please alert me when IL-8P-S3FP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IL-8P-S3FP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IL-8P-S3FP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IL-8P-S3FP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IL-8P-S3FP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IL-8P-S3FP2 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: