Part Details for IL-7P-S3EN2 by Japan Aviation Electronics Industry Limited
Overview of IL-7P-S3EN2 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-7P-S3EN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IL-7P-S3EN2-ND
|
DigiKey | CONN HEADER VERT 7POS 2.5MM Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C1S400200006165
|
Chip1Stop | Conn Wire to Board HDR 7 POS 2.5mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 188 |
|
$0.6290 / $1.7300 | Buy Now |
Part Details for IL-7P-S3EN2
IL-7P-S3EN2 CAD Models
IL-7P-S3EN2 Part Data Attributes
|
IL-7P-S3EN2
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-7P-S3EN2
Japan Aviation Electronics Industry Limited
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | IL-7S-S3L-(N) | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IL-7P-S3EN2
This table gives cross-reference parts and alternative options found for IL-7P-S3EN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-7P-S3EN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90719-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | IL-7P-S3EN2 vs 90719-7 |
644895-7 | CONNECTOR, 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | IL-7P-S3EN2 vs 644895-7 |
RMTV1-07PS02 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | IL-7P-S3EN2 vs RMTV1-07PS02 |
78231-507 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | IL-7P-S3EN2 vs 78231-507 |
009067071000806 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | KYOCERA Corporation | IL-7P-S3EN2 vs 009067071000806 |
65546-507 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | IL-7P-S3EN2 vs 65546-507 |
78234-707HLF | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | IL-7P-S3EN2 vs 78234-707HLF |
67966-37 | Board Connector, 7 Contact(s), 1 Row(s), Male, 45 Degree, Solder Terminal | Amphenol FCi | IL-7P-S3EN2 vs 67966-37 |
644627-7 | CONNECTOR, 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | IL-7P-S3EN2 vs 644627-7 |
58907-207CT | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | IL-7P-S3EN2 vs 58907-207CT |