Part Details for IL-312-A80SB-VFH05-A1 by Japan Aviation Electronics Industry Limited
Overview of IL-312-A80SB-VFH05-A1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IL-312-A80SB-VFH05-A1
IL-312-A80SB-VFH05-A1 CAD Models
IL-312-A80SB-VFH05-A1 Part Data Attributes
|
IL-312-A80SB-VFH05-A1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-312-A80SB-VFH05-A1
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IL-312-A80SB-VFH05-A1
This table gives cross-reference parts and alternative options found for IL-312-A80SB-VFH05-A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-312-A80SB-VFH05-A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M60-6044022R | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Harwin | IL-312-A80SB-VFH05-A1 vs M60-6044022R |
TX24-80R-LT-SH1E | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | IL-312-A80SB-VFH05-A1 vs TX24-80R-LT-SH1E |
10069524-083403 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | IL-312-A80SB-VFH05-A1 vs 10069524-083403 |
10069524-081509LF | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | IL-312-A80SB-VFH05-A1 vs 10069524-081509LF |
4-179577-3 | 80 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | IL-312-A80SB-VFH05-A1 vs 4-179577-3 |
10069524-081602 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | IL-312-A80SB-VFH05-A1 vs 10069524-081602 |
10069524-083109 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | IL-312-A80SB-VFH05-A1 vs 10069524-083109 |
10069524-082429 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | IL-312-A80SB-VFH05-A1 vs 10069524-082429 |
10069524-083429 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | IL-312-A80SB-VFH05-A1 vs 10069524-083429 |
AF2D-127-80-G-CMS-H4-B/A | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | IL-312-A80SB-VFH05-A1 vs AF2D-127-80-G-CMS-H4-B/A |