Part Details for IL-10P-S3FP2-1 by Japan Aviation Electronics Industry Limited
Overview of IL-10P-S3FP2-1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for IL-10P-S3FP2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IL-10P-S3FP2-1-ND
|
DigiKey | CONN HEADER R/A 10POS 2.5MM Min Qty: 463 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0127 | Buy Now |
Part Details for IL-10P-S3FP2-1
IL-10P-S3FP2-1 CAD Models
IL-10P-S3FP2-1 Part Data Attributes
|
IL-10P-S3FP2-1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-10P-S3FP2-1
Japan Aviation Electronics Industry Limited
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | IL-10S-S3L-(N) | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IL-10P-S3FP2-1
This table gives cross-reference parts and alternative options found for IL-10P-S3FP2-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-10P-S3FP2-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-172683-0 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | IL-10P-S3FP2-1 vs 3-172683-0 |
88111-010 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | IL-10P-S3FP2-1 vs 88111-010 |
0879571010 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | IL-10P-S3FP2-1 vs 0879571010 |
1-1470225-0 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | IL-10P-S3FP2-1 vs 1-1470225-0 |
1-172683-0 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | IL-10P-S3FP2-1 vs 1-172683-0 |
2431210200 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | W+P Products GmbH | IL-10P-S3FP2-1 vs 2431210200 |
FCN-815P010-TK | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | IL-10P-S3FP2-1 vs FCN-815P010-TK |
90578-3104 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | IL-10P-S3FP2-1 vs 90578-3104 |
B(10)PS-TB(A)(LF)(SN) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | IL-10P-S3FP2-1 vs B(10)PS-TB(A)(LF)(SN) |
90649-8110 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | IL-10P-S3FP2-1 vs 90649-8110 |