Part Details for IKZ50N65NH5XKSA1 by Infineon Technologies AG
Overview of IKZ50N65NH5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKZ50N65NH5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IKZ50N65 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$2.8100 / $3.3100 | Buy Now |
DISTI #
IKZ50N65NH5
|
TME | Transistor: IGBT, 650V, 54A, 136W, TO247-4, H5 Min Qty: 1 | 0 |
|
$3.3100 / $4.6400 | RFQ |
Part Details for IKZ50N65NH5XKSA1
IKZ50N65NH5XKSA1 CAD Models
IKZ50N65NH5XKSA1 Part Data Attributes
|
IKZ50N65NH5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKZ50N65NH5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 85A I(C), 650V V(BR)CES, N-Channel, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 85 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 313 ns | |
Turn-on Time-Nom (ton) | 30 ns |
Alternate Parts for IKZ50N65NH5XKSA1
This table gives cross-reference parts and alternative options found for IKZ50N65NH5XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKZ50N65NH5XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT44GA60BD30 | Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, TO-247 | Microchip Technology Inc | IKZ50N65NH5XKSA1 vs APT44GA60BD30 |