-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 90A I(C), 650V V(BR)CES, N-Channel, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9678
|
Newark | Igbt, 650V, 90A, 175Deg C, 395W, Continuous Collector Current:90A, Collector Emitter Saturation Voltage:1.65V, Power Dissipation:395W, Collector Emitter Voltage Max:650V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon IKW75N65EH5XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16785 |
|
$4.5900 / $7.3600 | Buy Now |
DISTI #
448-IKW75N65EH5XKSA1-ND
|
DigiKey | IGBT TRENCH 650V 90A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
909 In Stock |
|
$3.2898 / $7.7500 | Buy Now |
DISTI #
12AC9678
|
Avnet Americas | Trans IGBT Chip N-CH 650V 90A 3-Pin TO-247 Tube - Bulk (Alt: 12AC9678) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2764 Partner Stock |
|
$5.6900 / $7.4300 | Buy Now |
DISTI #
IKW75N65EH5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 90A 3-Pin TO-247 Tube - Rail/Tube (Alt: IKW75N65EH5XKSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.6582 | Buy Now |
DISTI #
726-IKW75N65EH5XKSA1
|
Mouser Electronics | IGBTs INDUSTRY 14 RoHS: Compliant | 337 |
|
$3.2800 / $6.2400 | Buy Now |
DISTI #
E02:0323_08887416
|
Arrow Electronics | Trans IGBT Chip N-CH 650V 90A 395W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2424 | Europe - 210 |
|
$3.2431 / $6.2316 | Buy Now |
DISTI #
V99:2348_06377026
|
Arrow Electronics | Trans IGBT Chip N-CH 650V 90A 395W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2318 | Americas - 17 |
|
$3.5160 / $4.8620 | Buy Now |
|
Future Electronics | 650 V 90 A 395 W Through Hole IGBT Trench Field Stop - PG-TO247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 19 Weeks Container: Tube | 480Tube |
|
$3.2200 / $3.5700 | Buy Now |
DISTI #
71241739
|
Verical | Trans IGBT Chip N-CH 650V 90A 395W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2332 | Americas - 248 |
|
$4.4875 / $4.6125 | Buy Now |
DISTI #
82396900
|
Verical | Trans IGBT Chip N-CH 650V 90A 395W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2424 | Americas - 210 |
|
$3.3267 / $6.3923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKW75N65EH5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW75N65EH5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 90A I(C), 650V V(BR)CES, N-Channel, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 90 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 4.8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 395 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 215 ns | |
Turn-on Time-Nom (ton) | 61 ns | |
VCEsat-Max | 2.1 V |
This table gives cross-reference parts and alternative options found for IKW75N65EH5XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKW75N65EH5XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT50GS60BRDQ2G | Microchip Technology Inc | Check for Price | Insulated Gate Bipolar Transistor, 93A I(C), 600V V(BR)CES, N-Channel, TO-247AD | IKW75N65EH5XKSA1 vs APT50GS60BRDQ2G |
APT50GS60SRDQ2(G) | Microsemi Corporation | Check for Price | Insulated Gate Bipolar Transistor, 93A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, D3PAK-3 | IKW75N65EH5XKSA1 vs APT50GS60SRDQ2(G) |