Part Details for IKW40N60H3FKSA1 by Infineon Technologies AG
Overview of IKW40N60H3FKSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKW40N60H3FKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T8084
|
Newark | Igbt, 600V, 80A, 175Deg C, 306W, To-247, Continuous Collector Current:80A, Collector Emitter Saturation Voltage:1.95V, Power Dissipation:306W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon IKW40N60H3FKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.6800 | Buy Now |
DISTI #
IKW40N60H3FKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 80A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1270 In Stock |
|
$2.4589 / $3.7000 | Buy Now |
DISTI #
IKW40N60H3FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: IKW40N60H3FKSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.0490 | Buy Now |
|
Future Electronics | IKW40N60H3 Series 600 V 80 A Through Hole DuoPack IGBT TrenchStop™ - PG-TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 240 Lead time: 22 Weeks Container: Tube | 480Tube |
|
$2.6700 / $2.8200 | Buy Now |
|
Future Electronics | IKW40N60H3 Series 600 V 80 A Through Hole DuoPack IGBT TrenchStop™ - PG-TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$2.6700 / $3.0900 | Buy Now |
DISTI #
71240302
|
Verical | Trans IGBT Chip N-CH 600V 80A 306W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2338 | Americas - 224 |
|
$3.6375 / $6.0000 | Buy Now |
|
Rochester Electronics | IKW40N60 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$2.4400 / $2.8700 | Buy Now |
DISTI #
IKW40N60H3FKSA1
|
TME | Transistor: IGBT, 600V, 40A, 153W, TO247-3 Min Qty: 1 | 1 |
|
$4.4800 / $6.2700 | Buy Now |
|
Ameya Holding Limited | Transistor: IGBT, 600V, 40A, 153W, TO247-3 | 147 |
|
RFQ | |
|
Chip1Cloud | IGBT TRENCH/FS 600V 80A TO247-3 | 3300 |
|
RFQ |
Part Details for IKW40N60H3FKSA1
IKW40N60H3FKSA1 CAD Models
IKW40N60H3FKSA1 Part Data Attributes
|
IKW40N60H3FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW40N60H3FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 249 ns | |
Turn-on Time-Nom (ton) | 48 ns |