-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKW25N120T2FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 50A 3-Pin TO-247 Tube - Rail/Tube (Alt: IKW25N120T2FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.6910 / $4.4819 | Buy Now |
DISTI #
726-IKW25N120T2
|
Mouser Electronics | IGBT Transistors LOW LOSS DuoPack 1200V 25A RoHS: Compliant | 0 |
|
$3.3600 / $5.8800 | Order Now |
DISTI #
IKW25N120T2
|
TME | Transistor: IGBT, 1.2kV, 50A, 349W, TO247-3 Min Qty: 1 | 147 |
|
$5.1800 / $8.6700 | Buy Now |
|
Velocity Electronics | Our Stock | 80 |
|
RFQ | |
|
Sense Electronic Company Limited | TO-247 | 4654 |
|
RFQ | |
|
Win Source Electronics | IGBT 1200V 50A 349W TO247-3 | 95230 |
|
$2.3180 / $3.4770 | Buy Now |
|
Wuhan P&S | 1200V,50A,IGBT with Anti-Parallel Diode Min Qty: 1 | 58 |
|
$3.7300 / $5.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKW25N120T2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW25N120T2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 349 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 504 ns | |
Turn-on Time-Nom (ton) | 49 ns |
This table gives cross-reference parts and alternative options found for IKW25N120T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKW25N120T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IKW25N120T2FKSA1 | Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | IKW25N120T2 vs IKW25N120T2FKSA1 |