-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKW20N60H3FKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 40A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
238 In Stock |
|
$1.2937 / $2.7700 | Buy Now |
DISTI #
IKW20N60H3FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin TO-247 Tube - Rail/Tube (Alt: IKW20N60H3FKSA1) RoHS: Compliant Min Qty: 270 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.6042 | Buy Now |
DISTI #
726-IKW20N60H3FKSA1
|
Mouser Electronics | IGBT Transistors 600V 20A 170W RoHS: Compliant | 1980 |
|
$1.2900 / $2.7700 | Buy Now |
|
Future Electronics | IKW20N60H3 Series 600 V 40 A Third Generation High Speed Switching - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.2700 / $1.3500 | Buy Now |
DISTI #
61163517
|
Verical | Trans IGBT Chip N-CH 600V 40A 170W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2137 | Americas - 960 |
|
$1.6664 | Buy Now |
DISTI #
67509950
|
Verical | Trans IGBT Chip N-CH 600V 40A 170W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2311 | Americas - 165 |
|
$1.2740 / $2.3980 | Buy Now |
DISTI #
IKW20N60H3FKSA1
|
TME | Transistor: IGBT, 600V, 20A, 85W, TO247-3 Min Qty: 1 | 40 |
|
$2.8900 / $4.0500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 440 |
|
$2.6174 / $2.9083 | Buy Now |
DISTI #
SP000702556
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 40A 3-Pin TO-247 Tube (Alt: SP000702556) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKW20N60H3FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW20N60H3FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 241 ns | |
Turn-on Time-Nom (ton) | 37 ns |